
LLL153C70G474ME17E | |
|---|---|
DigiKey Part Number | 490-14474-2-ND - Tape & Reel (TR) 490-14474-1-ND - Cut Tape (CT) 490-14474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL153C70G474ME17E |
Description | CAP CER 0.47UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C70G474ME17E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02890 | € 2,89 |
| 500 | € 0,02120 | € 10,60 |
| 1 000 | € 0,01884 | € 18,84 |
| 2 500 | € 0,01634 | € 40,85 |
| 5 000 | € 0,01484 | € 74,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01321 | € 132,10 |
| 20 000 | € 0,01223 | € 244,60 |
| 30 000 | € 0,01173 | € 351,90 |
| 50 000 | € 0,01119 | € 559,50 |
| 70 000 | € 0,01087 | € 760,90 |
| 100 000 | € 0,01056 | € 1 056,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

