LFL182G45TC3B746 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 54 204
Unit Price: € 0,10000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL182G45TC3B746

DigiKey Part Number
LFL182G45TC3B746-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL182G45TC3B746
Description
RF FILTER LOW PASS 2.45GHZ 0603
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 50MHz Bandwidth 0.60dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
50MHz
Filter Type
Low Pass
Insertion Loss
0.60dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes