
LFD2H2G45DS1D080 | |
|---|---|
DigiKey Part Number | 490-LFD2H2G45DS1D080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD2H2G45DS1D080 |
Description | DIPLEXER |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz 1008 (2520 Metric), 8 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 8 PC Pad |

