
LFD182G45MJLE183 | |
|---|---|
DigiKey Part Number | 490-LFD182G45MJLE183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD182G45MJLE183 |
Description | DIPLEXER 5425/2450MHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09851 | € 394,04 |
| 8 000 | € 0,09448 | € 755,84 |
| 12 000 | € 0,09223 | € 1 106,76 |
| 20 000 | € 0,08949 | € 1 789,80 |
| 28 000 | € 0,08776 | € 2 457,28 |
| 40 000 | € 0,08597 | € 3 438,80 |
| 100 000 | € 0,08162 | € 8 162,00 |
| Unit Price without VAT: | € 0,09851 |
|---|---|
| Unit Price with VAT: | € 0,12018 |

