
LFB32350MSC1-772 | |
|---|---|
DigiKey Part Number | LFB32350MSC1-772-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB32350MSC1-772 |
Description | CER FILTER 350MHZ BAND PASS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350MHz Center Band Pass Ceramic Filter 1210 (3225 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 350MHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 8 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24519 | € 490,38 |
| Unit Price without VAT: | € 0,24519 |
|---|---|
| Unit Price with VAT: | € 0,29913 |

