0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355QD7LF224KH01K

DigiKey Part Number
490-KC355QD7LF224KH01KTR-ND - Tape & Reel (TR)
490-KC355QD7LF224KH01KCT-ND - Cut Tape (CT)
490-KC355QD7LF224KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC355QD7LF224KH01K
Description
CAP CER .22UF 1KV X7T 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
0.154" (3.90mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,31000€ 3,31
10€ 2,33600€ 23,36
50€ 1,95100€ 97,55
100€ 1,83200€ 183,20
500€ 1,63066€ 815,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,52348€ 1 523,48
2 000€ 1,47359€ 2 947,18
3 000€ 1,44860€ 4 345,80
5 000€ 1,42088€ 7 104,40
Manufacturers Standard Package
Unit Price without VAT:€ 3,31000
Unit Price with VAT:€ 4,03820