47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC81A476ME13L

DigiKey Part Number
490-12493-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRT32EC81A476ME13L
Description
CAP CER 47UF 10V X6S 1210
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32EC81A476ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760