22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61C226ME01L

DigiKey Part Number
490-12443-2-ND - Tape & Reel (TR)
490-12443-1-ND - Cut Tape (CT)
490-12443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61C226ME01L
Description
CAP CER 22UF 16V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61C226ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X5R1C226M160ACTDK0445-12847-1-ND€ 0,94000Direct
In-Stock: 209
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,29500€ 12,95
50€ 1,05140€ 52,57
100€ 0,97630€ 97,63
500€ 0,84910€ 424,55
1 000€ 0,80975€ 809,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,75513€ 1 510,26
4 000€ 0,72920€ 2 916,80
6 000€ 0,71621€ 4 297,26
10 000€ 0,70181€ 7 018,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020