Direct

GRT21BR61C475KA02L | |
|---|---|
DigiKey Part Number | 490-12384-2-ND - Tape & Reel (TR) 490-12384-1-ND - Cut Tape (CT) 490-12384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C475KA02L |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C475KA02L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ475KGHT | Taiyo Yuden | 139 020 | 587-3314-1-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45040 | € 1 351,20 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |


