
GRT21BR61C106KE01L | |
|---|---|
DigiKey Part Number | 490-12379-2-ND - Tape & Reel (TR) 490-12379-1-ND - Cut Tape (CT) 490-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C106KE01L |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35100 | € 3,51 |
| 50 | € 0,26660 | € 13,33 |
| 100 | € 0,24040 | € 24,04 |
| 500 | € 0,19656 | € 98,28 |
| 1 000 | € 0,18301 | € 183,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16152 | € 484,56 |
| 6 000 | € 0,15356 | € 921,36 |
| 9 000 | € 0,14957 | € 1 346,13 |
| 15 000 | € 0,14515 | € 2 177,25 |
| 21 000 | € 0,14257 | € 2 993,97 |
| 30 000 | € 0,14008 | € 4 202,40 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

