Direct

GRT21BR61A106KE01L | |
|---|---|
DigiKey Part Number | 490-12372-2-ND - Tape & Reel (TR) 490-12372-1-ND - Cut Tape (CT) 490-12372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61A106KE01L |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61A106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R6BB106 | YAGEO | 618 076 | 311-3424-1-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44800 | € 4,48 |
| 50 | € 0,34460 | € 17,23 |
| 100 | € 0,31270 | € 31,27 |
| 500 | € 0,25886 | € 129,43 |
| 1 000 | € 0,24222 | € 242,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21534 | € 646,02 |
| 6 000 | € 0,20557 | € 1 233,42 |
| 9 000 | € 0,20067 | € 1 806,03 |
| 15 000 | € 0,19525 | € 2 928,75 |
| 21 000 | € 0,19207 | € 4 033,47 |
| 30 000 | € 0,18902 | € 5 670,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


