
GRT21BR60G476ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR60G476ME13KTR-ND - Tape & Reel (TR) 490-GRT21BR60G476ME13KCT-ND - Cut Tape (CT) 490-GRT21BR60G476ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60G476ME13K |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60G476ME13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR60G476ME13L | Murata Electronics | 8 031 | 490-12363-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 50 | € 0,21960 | € 10,98 |
| 100 | € 0,19730 | € 19,73 |
| 500 | € 0,15980 | € 79,90 |
| 1 000 | € 0,14819 | € 148,19 |
| 2 500 | € 0,13594 | € 339,85 |
| 5 000 | € 0,12856 | € 642,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10549 | € 1 054,90 |
| 20 000 | € 0,10103 | € 2 020,60 |
| 30 000 | € 0,09879 | € 2 963,70 |
| 50 000 | € 0,09631 | € 4 815,50 |
| 70 000 | € 0,09486 | € 6 640,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

