
GRT21BC81C106KE01L | |
|---|---|
DigiKey Part Number | 490-12343-2-ND - Tape & Reel (TR) 490-12343-1-ND - Cut Tape (CT) 490-12343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C106KE01L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C106KE01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36900 | € 3,69 |
| 50 | € 0,28060 | € 14,03 |
| 100 | € 0,25340 | € 25,34 |
| 500 | € 0,20774 | € 103,87 |
| 1 000 | € 0,19360 | € 193,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17112 | € 513,36 |
| 6 000 | € 0,16282 | € 976,92 |
| 9 000 | € 0,15867 | € 1 428,03 |
| 15 000 | € 0,15406 | € 2 310,90 |
| 21 000 | € 0,15137 | € 3 178,77 |
| 30 000 | € 0,14878 | € 4 463,40 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

