Direct

GRT188R60J225ME13D | |
|---|---|
DigiKey Part Number | 490-12306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R60J225ME13D |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J225ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ225MAHT | Taiyo Yuden | 8 397 | 587-4902-1-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09463 | € 378,52 |
| Unit Price without VAT: | € 0,09463 |
|---|---|
| Unit Price with VAT: | € 0,11545 |


