10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188D70J106ME13D

DigiKey Part Number
490-GRT188D70J106ME13DTR-ND - Tape & Reel (TR)
490-GRT188D70J106ME13DCT-ND - Cut Tape (CT)
490-GRT188D70J106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188D70J106ME13D
Description
CAP CER 10UF 6.3V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188D70J106ME13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12400€ 1,24
50€ 0,08940€ 4,47
100€ 0,07880€ 7,88
500€ 0,06084€ 30,42
1 000€ 0,05530€ 55,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04569€ 182,76
8 000€ 0,04270€ 341,60
12 000€ 0,04121€ 494,52
20 000€ 0,03955€ 791,00
28 000€ 0,03858€ 1 080,24
40 000€ 0,03765€ 1 506,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620