
GRT1885C1E103JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1885C1E103JA02JTR-ND - Tape & Reel (TR) 490-GRT1885C1E103JA02JCT-ND - Cut Tape (CT) 490-GRT1885C1E103JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1E103JA02J |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1E103JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05700 | € 2,85 |
| 100 | € 0,04960 | € 4,96 |
| 500 | € 0,03744 | € 18,72 |
| 1 000 | € 0,03368 | € 33,68 |
| 2 500 | € 0,02972 | € 74,30 |
| 5 000 | € 0,02734 | € 136,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02466 | € 246,60 |
| 20 000 | € 0,02309 | € 461,80 |
| 30 000 | € 0,02230 | € 669,00 |
| 50 000 | € 0,02144 | € 1 072,00 |
| 70 000 | € 0,02093 | € 1 465,10 |
| 100 000 | € 0,02044 | € 2 044,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

