
GRT155R61A105KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R61A105KE01DTR-ND - Tape & Reel (TR) 490-GRT155R61A105KE01DCT-ND - Cut Tape (CT) 490-GRT155R61A105KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A105KE01D |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A105KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02420 | € 1,21 |
| 100 | € 0,02070 | € 2,07 |
| 500 | € 0,01492 | € 7,46 |
| 1 000 | € 0,01315 | € 13,15 |
| 2 500 | € 0,01129 | € 28,22 |
| 5 000 | € 0,01017 | € 50,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00899 | € 89,90 |
| 20 000 | € 0,00826 | € 165,20 |
| 30 000 | € 0,00789 | € 236,70 |
| 50 000 | € 0,00749 | € 374,50 |
| 70 000 | € 0,00725 | € 507,50 |
| 100 000 | € 0,00702 | € 702,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

