4.7 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81A475ME13D

DigiKey Part Number
490-GRT155C81A475ME13DTR-ND - Tape & Reel (TR)
490-GRT155C81A475ME13DCT-ND - Cut Tape (CT)
490-GRT155C81A475ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81A475ME13D
Description
CAP CER 4.7UF 10V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81A475ME13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13600€ 1,36
50€ 0,09820€ 4,91
100€ 0,08680€ 8,68
500€ 0,06736€ 33,68
1 000€ 0,06138€ 61,38
2 500€ 0,05507€ 137,68
5 000€ 0,05127€ 256,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04677€ 467,70
20 000€ 0,04427€ 885,40
30 000€ 0,04302€ 1 290,60
50 000€ 0,04163€ 2 081,50
70 000€ 0,04082€ 2 857,40
100 000€ 0,04004€ 4 004,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060