
GRT1555C2A100JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A100JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A100JA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A100JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A100JA02D |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A100JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01720 | € 0,86 |
| 100 | € 0,01460 | € 1,46 |
| 500 | € 0,01036 | € 5,18 |
| 1 000 | € 0,00907 | € 9,07 |
| 2 500 | € 0,00770 | € 19,25 |
| 5 000 | € 0,00688 | € 34,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00603 | € 60,30 |
| 20 000 | € 0,00549 | € 109,80 |
| 30 000 | € 0,00522 | € 156,60 |
| 50 000 | € 0,00492 | € 246,00 |
| 70 000 | € 0,00475 | € 332,50 |
| 100 000 | € 0,00458 | € 458,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

