62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H620FA02D

DigiKey Part Number
490-GRT1555C1H620FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H620FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H620FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H620FA02D
Description
CAP CER 62PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H620FA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H620FA16DMurata Electronics49 525490-GCM1555C1H620FA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02080€ 1,04
100€ 0,01780€ 1,78
500€ 0,01270€ 6,35
1 000€ 0,01115€ 11,15
2 500€ 0,00953€ 23,82
5 000€ 0,00856€ 42,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00753€ 75,30
20 000€ 0,00689€ 137,80
30 000€ 0,00657€ 197,10
50 000€ 0,00622€ 311,00
70 000€ 0,00601€ 420,70
100 000€ 0,00581€ 581,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760