
GRT033C80G104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80G104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80G104KE01DCT-ND - Cut Tape (CT) 490-GRT033C80G104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80G104KE01D |
Description | CAP CER 0.1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80G104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01240 | € 0,62 |
| 100 | € 0,01050 | € 1,05 |
| 500 | € 0,00730 | € 3,65 |
| 1 000 | € 0,00632 | € 6,32 |
| 2 500 | € 0,00531 | € 13,27 |
| 5 000 | € 0,00471 | € 23,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00385 | € 57,75 |
| 30 000 | € 0,00350 | € 105,00 |
| 45 000 | € 0,00332 | € 149,40 |
| 75 000 | € 0,00312 | € 234,00 |
| 105 000 | € 0,00301 | € 316,05 |
| 150 000 | € 0,00290 | € 435,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

