0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1ER30WA02D

DigiKey Part Number
490-GRT0335C1ER30WA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1ER30WA02DCT-ND - Cut Tape (CT)
490-GRT0335C1ER30WA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1ER30WA02D
Description
CAP CER 0.3PF 25V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1ER30WA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
50€ 0,01460€ 0,73
100€ 0,01240€ 1,24
500€ 0,00872€ 4,36
1 000€ 0,00760€ 7,60
2 500€ 0,00642€ 16,05
5 000€ 0,00571€ 28,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00471€ 70,65
30 000€ 0,00429€ 128,70
45 000€ 0,00409€ 184,05
75 000€ 0,00386€ 289,50
105 000€ 0,00372€ 390,60
150 000€ 0,00359€ 538,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760