
GRT0335C1E330FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E330FA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E330FA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E330FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E330FA02D |
Description | CAP CER 33PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E330FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01390 | € 1,39 |
| 500 | € 0,00982 | € 4,91 |
| 1 000 | € 0,00858 | € 8,58 |
| 2 500 | € 0,00728 | € 18,20 |
| 5 000 | € 0,00649 | € 32,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00537 | € 80,55 |
| 30 000 | € 0,00491 | € 147,30 |
| 45 000 | € 0,00469 | € 211,05 |
| 75 000 | € 0,00443 | € 332,25 |
| 105 000 | € 0,00428 | € 449,40 |
| 150 000 | € 0,00414 | € 621,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

