0.027 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55Q7U2J273JW31L

DigiKey Part Number
490-17861-2-ND - Tape & Reel (TR)
490-17861-1-ND - Cut Tape (CT)
490-17861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55Q7U2J273JW31L
Description
CAP CER 0.027UF 630V U2J 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55Q7U2J273JW31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
10€ 0,98000€ 9,80
50€ 0,78480€ 39,24
100€ 0,72450€ 72,45
500€ 0,62268€ 311,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,57424€ 574,24
2 000€ 0,54903€ 1 098,06
3 000€ 0,53639€ 1 609,17
5 000€ 0,52238€ 2 611,90
7 000€ 0,51420€ 3 599,40
10 000€ 0,50632€ 5 063,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,79340