
GRM55DR72J224KW01L | |
|---|---|
DigiKey Part Number | 490-3520-2-ND - Tape & Reel (TR) 490-3520-1-ND - Cut Tape (CT) 490-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72J224KW01L |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72J224KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,41120 | € 20,56 |
| 100 | € 0,37460 | € 37,46 |
| 500 | € 0,31274 | € 156,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28523 | € 285,23 |
| 2 000 | € 0,26994 | € 539,88 |
| 3 000 | € 0,26228 | € 786,84 |
| 5 000 | € 0,25379 | € 1 268,95 |
| 7 000 | € 0,24883 | € 1 741,81 |
| 10 000 | € 0,24406 | € 2 440,60 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

