
GRM43QR72J683KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43QR72J683KW01KTR-ND - Tape & Reel (TR) 490-GRM43QR72J683KW01KCT-ND - Cut Tape (CT) 490-GRM43QR72J683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72J683KW01K |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72J683KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53300 | € 5,33 |
| 50 | € 0,41340 | € 20,67 |
| 100 | € 0,37670 | € 37,67 |
| 500 | € 0,31454 | € 157,27 |
| 1 000 | € 0,29534 | € 295,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25890 | € 1 035,60 |
| 8 000 | € 0,24849 | € 1 987,92 |
| 12 000 | € 0,24328 | € 2 919,36 |
| 20 000 | € 0,23750 | € 4 750,00 |
| 28 000 | € 0,23411 | € 6 555,08 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

