
GRM32QR73A682KW01L | |
|---|---|
DigiKey Part Number | 490-3499-2-ND - Tape & Reel (TR) 490-3499-1-ND - Cut Tape (CT) 490-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR73A682KW01L |
Description | CAP CER 6800PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR73A682KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,60300 | € 6,03 |
| 50 | € 0,47060 | € 23,53 |
| 100 | € 0,42980 | € 42,98 |
| 500 | € 0,36110 | € 180,55 |
| 1 000 | € 0,33985 | € 339,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31315 | € 626,30 |
| 4 000 | € 0,29916 | € 1 196,64 |
| 6 000 | € 0,29215 | € 1 752,90 |
| 10 000 | € 0,28438 | € 2 843,80 |
| 14 000 | € 0,27984 | € 3 917,76 |
| 20 000 | € 0,27547 | € 5 509,40 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

