GRM32ER61C226ME20K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 19 382
Unit Price: € 1,44000
Datasheet

Upgrade


Murata Electronics
In Stock: 316 288
Unit Price: € 1,44000
Datasheet

Upgrade


Murata Electronics
In Stock: 61 542
Unit Price: € 1,69000
Datasheet

Upgrade


Murata Electronics
In Stock: 68 662
Unit Price: € 0,61000
Datasheet

Upgrade


Murata Electronics
In Stock: 87 770
Unit Price: € 1,69000
Datasheet

Direct


KYOCERA AVX
In Stock: 567
Unit Price: € 1,17000
Datasheet

Direct


KEMET
In Stock: 5 028
Unit Price: € 1,36000
Datasheet

Direct


TDK
In Stock: 519 564
Unit Price: € 0,44000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 67 941
Unit Price: € 0,31000
Datasheet

Direct


Taiyo Yuden
In Stock: 91 768
Unit Price: € 0,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16 321
Unit Price: € 1,47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38 178
Unit Price: € 0,70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 819
Unit Price: € 1,90000
Datasheet

Upgrade


KEMET
In Stock: 44 048
Unit Price: € 0,70000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61C226ME20K

DigiKey Part Number
GRM32ER61C226ME20K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ER61C226ME20K
Description
CAP CER 22UF 16V X5R 1210
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61C226ME20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,51332€ 2 053,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,51332
Unit Price with VAT:€ 0,62625