
GRM32E5C3A153GWAAL | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A153GWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A153GWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A153GWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A153GWAAL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A153GWAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,04600 | € 10,46 |
| 50 | € 0,83980 | € 41,99 |
| 100 | € 0,77610 | € 77,61 |
| 500 | € 0,66846 | € 334,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61701 | € 617,01 |
| 2 000 | € 0,59038 | € 1 180,76 |
| 3 000 | € 0,57704 | € 1 731,12 |
| 5 000 | € 0,56225 | € 2 811,25 |
| 7 000 | € 0,55360 | € 3 875,20 |
| 10 000 | € 0,54528 | € 5 452,80 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

