4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DL8EL475KE07L

DigiKey Part Number
490-GRM32DL8EL475KE07LTR-ND - Tape & Reel (TR)
490-GRM32DL8EL475KE07LCT-ND - Cut Tape (CT)
490-GRM32DL8EL475KE07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DL8EL475KE07L
Description
CAP CER 4.7UF 100V X8L 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DL8EL475KE07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,73000€ 0,73
10€ 0,46200€ 4,62
50€ 0,35640€ 17,82
100€ 0,32370€ 32,37
500€ 0,26844€ 134,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24417€ 244,17
2 000€ 0,23051€ 461,02
3 000€ 0,22366€ 670,98
5 000€ 0,21608€ 1 080,40
7 000€ 0,21165€ 1 481,55
10 000€ 0,20738€ 2 073,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,73000
Unit Price with VAT:€ 0,89060