
GRM32D7U2E333JW31L | |
|---|---|
DigiKey Part Number | 490-16311-2-ND - Tape & Reel (TR) 490-16311-1-ND - Cut Tape (CT) 490-16311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D7U2E333JW31L |
Description | CAP CER 0.033UF 250V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D7U2E333JW31L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333JAGACTU | KEMET | 6 033 | 399-C1210C333JAGACTUCT-ND | € 1,65000 | Similar |
| C3225C0G2E333J230AA | TDK | 1 050 | 445-15459-1-ND | € 0,86000 | Similar |
| C3225C0G2J333J250AA | TDK | 63 424 | 445-14880-1-ND | € 0,98000 | Similar |
| C3225C0G2W333J250AA | TDK | 1 670 | 445-15465-1-ND | € 0,92000 | Similar |
| C3225NP02E333J230AA | TDK | 350 | 445-172551-1-ND | € 0,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41200 | € 4,12 |
| 50 | € 0,31600 | € 15,80 |
| 100 | € 0,28620 | € 28,62 |
| 500 | € 0,23592 | € 117,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21408 | € 214,08 |
| 2 000 | € 0,20167 | € 403,34 |
| 3 000 | € 0,19545 | € 586,35 |
| 5 000 | € 0,18856 | € 942,80 |
| 7 000 | € 0,18453 | € 1 291,71 |
| 10 000 | € 0,18065 | € 1 806,50 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

