GRM31XR61A335KAA7L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 040
Unit Price: € 0,34000
Datasheet

Direct


KEMET
In Stock: 6 253
Unit Price: € 0,74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,48259
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,32011
Datasheet

Upgrade


KEMET
In Stock: 36 523
Unit Price: € 0,74000
Datasheet

Upgrade


KEMET
In Stock: 6 421
Unit Price: € 1,00000
Datasheet

Upgrade


KEMET
In Stock: 2 957
Unit Price: € 0,74000
Datasheet

Upgrade


KEMET
In Stock: 11 847
Unit Price: € 1,06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,30167
Datasheet

Upgrade


KEMET
In Stock: 3 835
Unit Price: € 0,96000
Datasheet

Upgrade


TDK
In Stock: 2 858
Unit Price: € 0,29000
Datasheet

Upgrade


TDK
In Stock: 4 059
Unit Price: € 0,70000
Datasheet

Upgrade


TDK
In Stock: 2 924
Unit Price: € 0,68000
Datasheet
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31XR61A335KAA7L

DigiKey Part Number
490-14470-2-ND - Tape & Reel (TR)
490-14470-1-ND - Cut Tape (CT)
490-14470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31XR61A335KAA7L
Description
CAP CER 3.3UF 10V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31XR61A335KAA7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14256€ 427,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560