GRM31MR72A154KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7 283
Unit Price: € 0,47000
Datasheet

Direct


TDK
In Stock: 2 608
Unit Price: € 0,22000
Datasheet

Upgrade


KEMET
In Stock: 3 878
Unit Price: € 0,63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,15968
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 0,25000
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A154KA01L

DigiKey Part Number
490-3365-2-ND - Tape & Reel (TR)
490-3365-1-ND - Cut Tape (CT)
490-3365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A154KA01L
Description
CAP CER 0.15UF 100V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A154KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154K1RACTUKEMET7 283399-C1206C154K1RACTUCT-ND€ 0,47000Direct
C3216X7R2A154K160AATDK2 608445-4461-1-ND€ 0,22000Direct
C1206C154J1RACTUKEMET3 878399-C1206C154J1RACTUCT-ND€ 0,63000Upgrade
KGM31AR72A154JUKYOCERA AVX0478-KGM31AR72A154JUTR-ND€ 0,15968Upgrade
KGM31AR72A154KUKYOCERA AVX0478-KGM31AR72A154KUCT-ND€ 0,25000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09572€ 287,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140