Similar
Direct
Direct
Direct
Direct

GRM31MF51C475ZA12L | |
|---|---|
DigiKey Part Number | GRM31MF51C475ZA12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MF51C475ZA12L |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
EDA/CAD Models | GRM31MF51C475ZA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61C475KE11D | Murata Electronics | 261 783 | 490-10730-1-ND | € 0,20000 | Similar |
| 1206YG475ZAT2A | KYOCERA AVX | 3 680 | 478-KGM31AV51C475ZUCT-ND | € 0,32000 | Direct |
| C1206C475Z4VACTU | KEMET | 15 398 | 399-C1206C475Z4VACTUCT-ND | € 0,37000 | Direct |
| CC1206ZPY5V7BB475 | YAGEO | 25 000 | 13-CC1206ZPY5V7BB475CT-ND | € 0,19000 | Direct |
| CC1206ZRY5V7BB475 | YAGEO | 13 288 | 311-2011-1-ND | € 0,19000 | Direct |





