
GRM31CR71E106MA12K | |
|---|---|
DigiKey Part Number | 490-GRM31CR71E106MA12KTR-ND - Tape & Reel (TR) 490-GRM31CR71E106MA12KCT-ND - Cut Tape (CT) 490-GRM31CR71E106MA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106MA12K |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106MA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11620 | € 5,81 |
| 100 | € 0,10300 | € 10,30 |
| 500 | € 0,08068 | € 40,34 |
| 1 000 | € 0,07379 | € 73,79 |
| 2 500 | € 0,06652 | € 166,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,05939 | € 356,34 |
| 12 000 | € 0,05607 | € 672,84 |
| 18 000 | € 0,05441 | € 979,38 |
| 30 000 | € 0,05256 | € 1 576,80 |
| 42 000 | € 0,05148 | € 2 162,16 |
| 60 000 | € 0,05045 | € 3 027,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

