
GRM31CL8EL225KE07K | |
|---|---|
DigiKey Part Number | 490-GRM31CL8EL225KE07KTR-ND - Tape & Reel (TR) 490-GRM31CL8EL225KE07KCT-ND - Cut Tape (CT) 490-GRM31CL8EL225KE07KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CL8EL225KE07K |
Description | CAP CER 2.2UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CL8EL225KE07K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CL8EL225KE07L | Murata Electronics | 3 470 | 490-GCM31CL8EL225KE07LCT-ND | € 0,59000 | Parametric Equivalent |
| GRM31CL8EL225KE07L | Murata Electronics | 888 | 490-GRM31CL8EL225KE07LCT-ND | € 0,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 50 | € 0,22900 | € 11,45 |
| 100 | € 0,20580 | € 20,58 |
| 500 | € 0,16702 | € 83,51 |
| 1 000 | € 0,15501 | € 155,01 |
| 2 500 | € 0,14235 | € 355,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,12915 | € 774,90 |
| 12 000 | € 0,12335 | € 1 480,20 |
| 18 000 | € 0,12044 | € 2 167,92 |
| 30 000 | € 0,11722 | € 3 516,60 |
| 42 000 | € 0,11534 | € 4 844,28 |
| 60 000 | € 0,11353 | € 6 811,80 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

