0.062 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2A623JA01L

DigiKey Part Number
490-GRM31C5C2A623JA01LTR-ND - Tape & Reel (TR)
490-GRM31C5C2A623JA01LCT-ND - Cut Tape (CT)
490-GRM31C5C2A623JA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C2A623JA01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.062 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2A623JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26500€ 2,65
50€ 0,19880€ 9,94
100€ 0,17810€ 17,81
500€ 0,14352€ 71,76
1 000€ 0,13281€ 132,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11514€ 230,28
4 000€ 0,10833€ 433,32
6 000€ 0,10492€ 629,52
10 000€ 0,10114€ 1 011,40
14 000€ 0,09893€ 1 385,02
20 000€ 0,09681€ 1 936,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460