GRM31C5C1H623JA01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,10069
Datasheet
0.062 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H623JA01K

DigiKey Part Number
490-17690-2-ND - Tape & Reel (TR)
490-17690-1-ND - Cut Tape (CT)
490-17690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H623JA01K
Description
CAP CER 0.062UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.062 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H623JA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22800€ 2,28
50€ 0,16940€ 8,47
100€ 0,15120€ 15,12
500€ 0,12076€ 60,38
1 000€ 0,11137€ 111,37
2 500€ 0,10146€ 253,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,09142€ 548,52
12 000€ 0,08689€ 1 042,68
18 000€ 0,08462€ 1 523,16
30 000€ 0,08210€ 2 463,00
42 000€ 0,08063€ 3 386,46
60 000€ 0,07922€ 4 753,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140