
GRM31C5C1H224JE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H224JE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1H224JE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1H224JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H224JE02L |
Description | CAP CER 0.22UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H224JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29580 | € 14,79 |
| 100 | € 0,26760 | € 26,76 |
| 500 | € 0,21974 | € 109,87 |
| 1 000 | € 0,20497 | € 204,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18729 | € 374,58 |
| 4 000 | € 0,17757 | € 710,28 |
| 6 000 | € 0,17270 | € 1 036,20 |
| 10 000 | € 0,16730 | € 1 673,00 |
| 14 000 | € 0,16414 | € 2 297,96 |
| 20 000 | € 0,16110 | € 3 222,00 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

