
GRM31C5C1H154JE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H154JE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1H154JE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1H154JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H154JE02L |
Description | CAP CER 0.15UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H154JE02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19640 | € 9,82 |
| 100 | € 0,17590 | € 17,59 |
| 500 | € 0,14162 | € 70,81 |
| 1 000 | € 0,13104 | € 131,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11883 | € 237,66 |
| 4 000 | € 0,11186 | € 447,44 |
| 6 000 | € 0,10837 | € 650,22 |
| 10 000 | € 0,10450 | € 1 045,00 |
| 14 000 | € 0,10224 | € 1 431,36 |
| 20 000 | € 0,10006 | € 2 001,20 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

