
GRM31A7U3D330JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3D330JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D330JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D330JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D330JW31D |
Description | CAP CER 33PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D330JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16250 | € 16,25 |
| 500 | € 0,13030 | € 65,15 |
| 1 000 | € 0,12035 | € 120,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06903 | € 276,12 |
| 8 000 | € 0,06498 | € 519,84 |
| 12 000 | € 0,06296 | € 755,52 |
| 20 000 | € 0,06071 | € 1 214,20 |
| 28 000 | € 0,05940 | € 1 663,20 |
| 40 000 | € 0,05814 | € 2 325,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

