Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C3A391FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A391FWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A391FWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A391FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A391FWA1D |
Description | CAP CER 390PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A391FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23700 | € 2,37 |
| 50 | € 0,17620 | € 8,81 |
| 100 | € 0,15770 | € 15,77 |
| 500 | € 0,12618 | € 63,09 |
| 1 000 | € 0,11647 | € 116,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09901 | € 396,04 |
| 8 000 | € 0,09375 | € 750,00 |
| 12 000 | € 0,09112 | € 1 093,44 |
| 20 000 | € 0,08821 | € 1 764,20 |
| 28 000 | € 0,08650 | € 2 422,00 |
| 40 000 | € 0,08486 | € 3 394,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |


