270 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A271FWA1D

DigiKey Part Number
490-GRM31A5C3A271FWA1DTR-ND - Tape & Reel (TR)
490-GRM31A5C3A271FWA1DCT-ND - Cut Tape (CT)
490-GRM31A5C3A271FWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C3A271FWA1D
Description
CAP CER 270PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C3A271FWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,31300€ 3,13
50€ 0,23620€ 11,81
100€ 0,21260€ 21,26
500€ 0,17282€ 86,41
1 000€ 0,16051€ 160,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,13798€ 551,92
8 000€ 0,13132€ 1 050,56
12 000€ 0,12798€ 1 535,76
20 000€ 0,12428€ 2 485,60
28 000€ 0,12211€ 3 419,08
40 000€ 0,12003€ 4 801,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220