
GRM3195C1H203JA01D | |
|---|---|
DigiKey Part Number | 490-1760-2-ND - Tape & Reel (TR) 490-1760-1-ND - Cut Tape (CT) 490-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H203JA01D |
Description | CAP CER 0.02UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H203JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11780 | € 5,89 |
| 100 | € 0,10440 | € 10,44 |
| 500 | € 0,08182 | € 40,91 |
| 1 000 | € 0,07487 | € 74,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06259 | € 250,36 |
| 8 000 | € 0,05883 | € 470,64 |
| 12 000 | € 0,05694 | € 683,28 |
| 20 000 | € 0,05485 | € 1 097,00 |
| 28 000 | € 0,05363 | € 1 501,64 |
| 40 000 | € 0,05246 | € 2 098,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

