0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A473KA01K

DigiKey Part Number
490-GRM21BR72A473KA01KTR-ND - Tape & Reel (TR)
490-GRM21BR72A473KA01KCT-ND - Cut Tape (CT)
490-GRM21BR72A473KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A473KA01K
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A473KA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 822
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07300€ 0,73
50€ 0,05100€ 2,55
100€ 0,04440€ 4,44
500€ 0,03330€ 16,65
1 000€ 0,02987€ 29,87
2 500€ 0,02627€ 65,67
5 000€ 0,02410€ 120,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02168€ 216,80
20 000€ 0,02026€ 405,20
30 000€ 0,01955€ 586,50
50 000€ 0,01876€ 938,00
70 000€ 0,01829€ 1 280,30
100 000€ 0,01785€ 1 785,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860