
GRM21BR72A103JA01L | |
|---|---|
DigiKey Part Number | 490-12563-2-ND - Tape & Reel (TR) 490-12563-1-ND - Cut Tape (CT) 490-12563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A103JA01L |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A103JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05660 | € 2,83 |
| 100 | € 0,04940 | € 4,94 |
| 500 | € 0,03724 | € 18,62 |
| 1 000 | € 0,03350 | € 33,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02806 | € 84,18 |
| 6 000 | € 0,02587 | € 155,22 |
| 9 000 | € 0,02478 | € 223,02 |
| 15 000 | € 0,02356 | € 353,40 |
| 21 000 | € 0,02286 | € 480,06 |
| 30 000 | € 0,02217 | € 665,10 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

