0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H684KAC4L

DigiKey Part Number
490-16319-2-ND - Tape & Reel (TR)
490-16319-1-ND - Cut Tape (CT)
490-16319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H684KAC4L
Description
CAP CER 0.68UF 50V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H684KAC4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C684K5REC7210KEMET18 426399-C0805C684K5REC7210CT-ND€ 0,19000Direct
CC0805KKX7R9BB684YAGEO38 74513-CC0805KKX7R9BB684CT-ND€ 0,19000Direct
C0805C684K5RACTUKEMET55 111399-C0805C684K5RACTUCT-ND€ 0,25000Upgrade
C2012X7R1H684K125ABTDK9 480445-7545-1-ND€ 0,34000Upgrade
C2012X7S2A684K125ABTDK12 303445-14561-1-ND€ 0,34000Similar
In-Stock: 167
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20000€ 2,00
50€ 0,14760€ 7,38
100€ 0,13130€ 13,13
500€ 0,10412€ 52,06
1 000€ 0,09572€ 95,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08292€ 248,76
6 000€ 0,07799€ 467,94
9 000€ 0,07553€ 679,77
15 000€ 0,07279€ 1 091,85
21 000€ 0,07120€ 1 495,20
30 000€ 0,06966€ 2 089,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260