
GRM21BR71A225MA01L | |
|---|---|
DigiKey Part Number | 490-1697-2-ND - Tape & Reel (TR) 490-1697-1-ND - Cut Tape (CT) 490-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A225MA01L |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A225MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05290 | € 5,29 |
| 500 | € 0,04004 | € 20,02 |
| 1 000 | € 0,03607 | € 36,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03029 | € 90,87 |
| 6 000 | € 0,02797 | € 167,82 |
| 9 000 | € 0,02681 | € 241,29 |
| 15 000 | € 0,02553 | € 382,95 |
| 21 000 | € 0,02477 | € 520,17 |
| 30 000 | € 0,02405 | € 721,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

