
GRM21BR61C394KA01L | |
|---|---|
DigiKey Part Number | GRM21BR61C394KA01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C394KA01L |
Description | CAP CER 0.39UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C394KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09564 | € 286,92 |
| Unit Price without VAT: | € 0,09564 |
|---|---|
| Unit Price with VAT: | € 0,11668 |

