
GRM21BR60E107ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60E107ME15KTR-ND - Tape & Reel (TR) 490-GRM21BR60E107ME15KCT-ND - Cut Tape (CT) 490-GRM21BR60E107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60E107ME15K |
Description | CAP CER 100UF 2.5V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60E107ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40200 | € 4,02 |
| 50 | € 0,30760 | € 15,38 |
| 100 | € 0,27850 | € 27,85 |
| 500 | € 0,22928 | € 114,64 |
| 1 000 | € 0,21408 | € 214,08 |
| 2 500 | € 0,19803 | € 495,08 |
| 5 000 | € 0,18835 | € 941,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17523 | € 1 752,30 |
| 20 000 | € 0,16886 | € 3 377,20 |
| 30 000 | € 0,16567 | € 4 970,10 |
| 50 000 | € 0,16213 | € 8 106,50 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

